Cart

G3VM21LR10

OMRON G3VM21LR10

image shown is a representation only

OMRON

MOSFET RELAY SMT 1NO 20V 200mA
Supplier: Omron
Matchcode: G3VM21LR10
Rutronik No.: REL7978
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
9.93 $
4,965.00 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Switch current
0.200 A
Length
4.2 mm
Width
1.9 mm
Height
1.8 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?