G3VM21LR1(TR05)

image shown is a representation only
Supplier: Omron
Matchcode: G3VM21LR1(TR05)
Rutronik No.: REL7977
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
Parameter
- Normaly open
- 1
- Switch current
- 0.45 A
- Length
- 4.2 mm
- Width
- 1.9 mm
- Height
- 1.8 mm
- Technology
- SMT
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- ABC-Code
- A
- Supplier Lead time
- 17 weeks