Cart

G3VM21GR

OMRON G3VM21GR

image shown is a representation only

OMRON

MOSFET RELAY 1NO SMT 160mA
Supplier: Omron
Matchcode: G3VM21GR
Rutronik No.: REL7036
Unit Pack: 1600
MOQ: 1600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
3,200.00 $

Parameter

Normaly open
2
Switch current
0.16 A
Switch volt[AC]
350 V[AC]
Length
3.9 mm
Width
4.4 mm
Height
2.1 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?