Cart

G3VM201G1

OMRON G3VM201G1

image shown is a representation only

OMRON

MOSFETRELAY 200V 4PIN 1NO 50mA
Supplier: Omron
Matchcode: G3VM201G1
Rutronik No.: REL7451
Unit Pack: 400
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
724.00 $

Prices

400 1.81 $
800 1.77 $
1,200 1.72 $

Parameter

Coil type
PHOTOMOS
Coil voltage
200 V
Normaly open
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Length
9.4 mm
Width
4.4 mm
Height
2.1 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?