Cart

G3MC202PVD124DC

OMRON G3MC202PVD124DC

image shown is a representation only

OMRON

POWER RELAY 24V THT 2A OV>264V
Supplier: Omron
Matchcode: G3MC202PVD124DC
Rutronik No.: REL8798
Unit Pack: 100
MOQ: 200
Packaging: TRAY
On request
10.20 $
2,040.00 $

Prices

200 10.20 $
400 9.50 $
600 9.16 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
2 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Length
24.5 mm
Width
4.5 mm
Height
13.5 mm
Approvals
ULCSATÜV
Leadfree Defin.
10
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?