Cart

G2RL2A12DC

OMRON G2RL2A12DC

image shown is a representation only

OMRON

POWERRELAY 12V 8A 2NO THT 480V
Supplier: Omron
Matchcode: G2RL2A12DC
Rutronik No.: REL7342
Unit Pack: 50
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
535.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
2
Coil resistance
5358 Ohm
Switch current
8 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
450 mW
No. of coils
1
Contact materia
GOLD
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?