Cart

G2RL1ECF12DC

OMRON G2RL1ECF12DC

image shown is a representation only

OMRON

POWER RELAY
Supplier: Omron
Matchcode: G2RL1ECF12DC
Rutronik No.: REL6280
Unit Pack: 100
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
664.00 $

Prices

400 1.66 $
800 1.62 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
No. of coils
1
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?