Cart

G2RL1AEHA12DC

OMRON G2RL1AEHA12DC

image shown is a representation only

OMRON

POWER RELAY 12V 16A 1NO THT
Supplier: Omron
Matchcode: G2RL1AEHA12DC
Rutronik No.: REL7523
Unit Pack: 1
MOQ: 400
Packaging: TUBE
On request
1.43 $
572.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
1440 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
300 V[DC]
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?