Cart

G2RL1AECV24DC

OMRON G2RL1AECV24DC

image shown is a representation only

OMRON

POWER RELAY 24V 16A 1NO THT
Supplier: Omron
Matchcode: G2RL1AECV24DC
Rutronik No.: REL8528
Unit Pack: 100
MOQ: 500
Packaging: TUBE
On request
1.52 $
760.00 $

Prices

500 1.52 $
1,000 1.50 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
360 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
300 V[DC]
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?