Cart

G2RL1AECV12DC

OMRON G2RL1AECV12DC

image shown is a representation only

OMRON

POWER RELAY 12V 16A 1NO THT
Supplier: Omron
Matchcode: G2RL1AECV12DC NETTO
Rutronik No.: REL6272
Unit Pack: 25
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
765.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
360 Ohm
Switch current
16 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
400 mW
No. of coils
1
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?