Cart

G2RL1AE5DC

OMRON G2RL1AE5DC

image shown is a representation only

OMRON

POWER RELAY 5V 16A 1NO THT
Supplier: Omron
Matchcode: G2RL1AE5DC
Rutronik No.: REL6288
Unit Pack: 100
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
738.00 $

Prices

600 1.23 $
800 1.19 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
360 Ohm
Switch current
16 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
400 mW
No. of coils
1
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?