Cart

G2RL1AE2CVHA24DC

OMRON G2RL1AE2CVHA24DC

image shown is a representation only

OMRON

POWER RELAY 24V THT 23A 1NO
Supplier: Omron
Matchcode: G2RL1AE2CVHA24DC
Rutronik No.: REL8805
Unit Pack: 100
MOQ: 100
Packaging: TRAY
Topseller
In Stock
2.45 $
245.00 $

Prices

100 2.45 $
200 1.92 $
300 1.82 $
400 1.79 $
500 1.75 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
1440 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
23 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
AG AlloY
Length
29 mm
Width
12.7 mm
Height
16.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
10
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364110900
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?