Cart

G2RL1A4E5DC

OMRON G2RL1A4E5DC

image shown is a representation only

OMRON

POWER RELAY 5V 16A 1NO THT
Supplier: Omron
Matchcode: G2RL1A4E5DC
Rutronik No.: REL6641
Unit Pack: 100
MOQ: 100
Packaging: TUBE
On request
1.69 $
169.00 $

Prices

100 1.69 $
200 1.34 $
300 1.27 $
500 1.24 $
800 1.22 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
62.5 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
440 V[AC]
Switch volt[DC]
300 V[DC]
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Approvals
ULCSAVDEUL
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?