Cart

G2R2A24DC

OMRON G2R2A24DC

image shown is a representation only

OMRON

POWER RELAY 24V 5A 2NO THT
Supplier: Omron
Matchcode: G2R2A24DC
Rutronik No.: REL4798
Unit Pack: 15
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
270.90 $

Prices

200 1.33 $
210 1.29 $
510 1.26 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
2
Coil resistance
1100 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
530 mW
Contact materia
AgSnIn
Length
29 mm
Width
13 mm
Height
25.5 mm
Technology
THT
Approvals
ULCSAENTÜV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?