Cart

G2R1412DC

OMRON G2R1412DC

image shown is a representation only

OMRON

POWER RELAY 12V 10A 1CO THT
Supplier: Omron
Matchcode: G2R1412DC
Rutronik No.: REL7269
Unit Pack: 100
MOQ: 600
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
786.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
275 Ohm
Switch current
10 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
530 mW
Contact materia
AgSnIn
Length
29 mm
Width
13 mm
Height
25.5 mm
Technology
THT
Approvals
ULCSAENTÜV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?