Cart

EESY110

OMRON

REFLECTIVE SENSOR
Supplier: Omron
Matchcode: EESY110
Rutronik No.: ICINOS1052
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
1,490.00 $

Prices

1,000 1.49 $
5,000 1.43 $

Parameter

Distance
4.4 mm
I(FSM)
50 mA
Top(max)
85 °C
Footprint
94.24 mm²
V(R)
4 V
V(CEO)
30 V
I(C)
20 mA
Top(min)
-25 °C
Mounting
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?