Cart

EESX4235AP2

OMRON

Photomicrosensor Transmissive
Supplier: Omron
Matchcode: EESX4235AP2
Rutronik No.: ICIN3106
Unit Pack: 100
MOQ: 400
package: PCB
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
708.00 $

Prices

400 1.77 $
500 1.70 $
1,000 1.62 $

Parameter

Gap width
5 mm
Vcc(max)
7 V
Top(max)
75 °C
Top(min)
-25 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?