Cart

EESX1131

OMRON

Photomicrosensor Transmi DUAL
Supplier: Omron
Matchcode: EESX1131
Rutronik No.: ICINOS1071
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.596 $
1,192.00 $

Prices

2,000 0.596 $
6,000 0.5847 $

Parameter

Interface
0.5
Resolution
25 bits
Accuracy
75
If
10 mA
t rise
10 µs
Top(min)
-30 °C
Top(max)
85 °C
Mounting
SMD
Footprint
20 mm²
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?