Cart

EESX1106

OMRON

Photomicrosensor Transmissive
Supplier: OMRON
Matchcode: EESX1106
Rutronik No.: ICIN1891
Unit Pack: 250
MOQ: 1250
package: Individual
Packaging: TUBE

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.6503 $
812.88 $

Parameter

t rise
10 µs
t fall
10 µs
Gap width
3 mm
Vcc(min)
4.5 V
Vcc(max)
30 V
If
50 mA
Top(max)
85 °C
Top(min)
-25 °C
Mounting
THT
Automotive
NO
Package
Individual
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414900000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?