Cart

EE-SY169B

OMRON

REFLECTIVE SENSOR
Supplier: Omron
Matchcode: EE-SY169B
Rutronik No.: ICIN2978
Unit Pack: 200
MOQ: 200
package: PCB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.86 $
1,372.00 $

Prices

200 6.86 $
5,000 6.73 $

Parameter

P tot
100
Package
PCB
If
40
Top(max)
70 °C
V(R)
3 bits
I(FSM)
0.3 mA
I(C)
20 µs
V(CEO)
30 µs
Automotive
NO
Top(min)
0 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?