Cart

D3SHB1R1

OMRON

DETECT SMT RA 3x3.4x0.9
Supplier: Omron
Matchcode: D3SHB1R1
Rutronik No.: SWITCH7585
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0969 $
1,096.90 $

Prices

1,000 1.0969 $
2,000 1.077 $
4,000 1.057 $

Parameter

Termination
SMT
Contact type
SPST-NC
Model Construct
RIGHTANGLE
Actuator
Lever
Sealing
IP00
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
5 DC V
max.I /Switch
1 mA
Operating force
0.3 N
Height
0.9 mm
Length
3.4 mm
Width
3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365007000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?