Cart

D3C2210

OMRON D3C2210

image shown is a representation only

OMRON

MICRO SPDT THT HINGE 0,1A
Supplier: Omron
Matchcode: D3C2210
Rutronik No.: SWITCH6872
Unit Pack: 1
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4235 $
847.00 $

Prices

2,000 0.4235 $
4,000 0.4159 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
LEVER
Sealing
IP00
Mounting
PCB
Operating temp.
-20 to 80 °C
Operating life
50000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
1.3 N
Ground
No Y/N
Height
4.2 mm
Length
8 mm
Width
6 mm
Pitch
2.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?