Cart

D2SWP01L1T

OMRON

MICRO SPDT Lever IP67 Quickcon
Supplier: Omron
Matchcode: D2SWP01L1T NETTO
Rutronik No.: SWITCH9420
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.34 $
134.00 $

Prices

100 1.34 $
200 1.22 $
400 1.16 $
800 1.12 $
1,600 1.09 $

Parameter

Termination
QUICKCON
Contact type
SPDT
Model Construct
Straight
Actuator
LEVER
Sealing
IP67
Mounting
Screw
Operating temp.
-20 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
0.6 N
Ground
No Y/N
Height
11 mm
Length
19.8 mm
Width
6.4 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?