Cart

D2MQ1LTL

OMRON D2MQ1LTL

image shown is a representation only

OMRON

Microsw. ultraslim 0,6N THT LA
Supplier: Omron
Matchcode: D2MQ1LTL
Rutronik No.: SWITCH9159
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.827 $
827.00 $

Prices

1,000 0.827 $
2,000 0.798 $
3,000 0.7835 $
5,000 0.769 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Leftangle
Actuator
Lever
Sealing
IP40
Mounting
PCB
Operating temp.
-15 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
500 mA
Operating force
0.6 N
Ground
No Y/N
Height
6.5 mm
Length
8.2 mm
Width
2.7 mm
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?