Cart

D2HW-C241H

OMRON

MICRO SPDT,Hinge Roller,Solder
Supplier: Omron
Matchcode: D2HWC241H NETTO
Rutronik No.: SWITCH8981
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.70 $
675.00 $

Prices

250 2.70 $
500 2.60 $
750 2.56 $
1,250 2.51 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model Construct
Straight
Actuator
Lever-Ro
Sealing
IP67
Mounting
Panel
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
12 DC V
max.I /Switch
2000 mA
Operating force
0.7 N
Ground
NO Y/N
Height
12.0 mm
Length
13.3 mm
Width
5.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?