Cart

D2FL3D3

OMRON D2FL3D3

image shown is a representation only

OMRON

SPDT Solderlug 0,8N simul.rolle
Supplier: Omron
Matchcode: D2FL3D3
Rutronik No.: SWITCH10071
Unit Pack: 750
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6419 $
481.43 $

Prices

750 0.6419 $
1,500 0.6193 $
3,000 0.6081 $
5,250 0.5968 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model Construct
Straight
Actuator
Misc
Sealing
IP40
Mounting
Panel
Operating temp.
-25 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
125 AC V
max.I /Switch
3000 mA
Operating force
0.8 N
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?