Cart

D2FFLA1

OMRON D2FFLA1

image shown is a representation only

OMRON

MICROSWIT. 0,7N THT leftangled
Supplier: Omron
Matchcode: D2FFLA1
Rutronik No.: SWITCH9003
Unit Pack: 750
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6638 $
995.70 $

Prices

1,500 0.6638 $
3,000 0.6518 $
5,250 0.6397 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Leftangle
Actuator
LEVER
Sealing
IP40
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
125 AC V
max.I /Switch
1000 mA
Operating force
0.7 N
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?