Cart

D2FF

OMRON D2FF

image shown is a representation only

OMRON

MICROSWITCH SPDT THT Pin 0,8N
Supplier: Omron
Matchcode: D2FF
Rutronik No.: SWITCH10059
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4711 $
471.10 $

Prices

1,000 0.4711 $
2,000 0.4546 $
4,000 0.4464 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
Pin
Sealing
IP40
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
125 AC V
max.I /Switch
1000 mA
Operating force
1.5 N
Ground
No Y/N
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?