Cart

D2FD-01L1-1T

OMRON D2FD-01L1-1T

image shown is a representation only

OMRON

MICROSW THT Lever 0,7N IP6x
Supplier: Omron
Matchcode: D2FD01L11T
Rutronik No.: SWITCH8609
Unit Pack: 750
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6678 $
500.85 $

Prices

750 0.6678 $
1,500 0.644 $
3,000 0.6326 $
5,250 0.6208 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
Lever
Sealing
IP6X
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
125 AC V
max.I /Switch
100 mA
Operating force
0.7 N
Ground
No Y/N
Height
6.5 mm
Length
12.8 mm
Width
6.0 mm
Pitch
5.1 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?