Cart

D2F01L3STRAIGHTLEVER

OMRON D2F01L3STRAIGHTLEVER

image shown is a representation only

OMRON

MICRO SWITCH
Supplier: Omron
Matchcode: D2F01L3STRAIGHTLEVER
Rutronik No.: PUSH4658
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.4641 $
464.10 $

Prices

1,000 0.4641 $
2,000 0.448 $
4,000 0.439 $
8,000 0.4315 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
LEVER
Sealing
IP40
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
1.5 N
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?