Cart

D2F-01L3-D3(58)

OMRON

MICRO 0,8N op.force 0,1A 30VDC
Supplier: Omron
Matchcode: D2F01L3D358
Rutronik No.: SWITCH9458
Unit Pack: 750
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7363 $
1,104.45 $

Prices

1,500 0.7363 $
3,000 0.7229 $

Parameter

Termination
Solderlug
Contact type
SPDT
Model Construct
Straight
Actuator
MISC
Sealing
IP40
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
0.8 N
Height
6.5 mm
Length
12.7 mm
Width
5.8 mm
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?