Cart

B3W4000

OMRON B3W4000

image shown is a representation only

OMRON

12x12x4.3 THT 1.96N AG WD
Supplier: Omron
Matchcode: B3W4000
Rutronik No.: PUSH4607
Unit Pack: 100
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3193 $
638.60 $

Prices

2,000 0.3193 $
2,500 0.308 $
5,200 0.3025 $

Parameter

Termination
THT
Operating force
2.0 N
Model Construct
Straight
Sealing
IP54
Dimension
12x12 mm
Total high/long
H4,3 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
7.1 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?