Cart

B3W1102

OMRON B3W1102

image shown is a representation only

OMRON

6x6x4,3 Print 2,3N washable
Supplier: Omron
Matchcode: B3W1102
Rutronik No.: SWITCH8343
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2464 $
369.60 $

Prices

1,500 0.2464 $
4,500 0.2377 $
7,500 0.2334 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
THT
Operating force
2.3 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H4,3 mm
Operating temp.
-25 to 70 °C
Operating life
300000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.9 mm
Contact type
SPST-NO
Button version
Round
Ground
Yes Y/N
Pitch
6.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?