Cart

B3U3100PMB

OMRON

TACT SMT 1,6N side act.+ boss
Supplier: Omron
Matchcode: B3U3100PMB
Rutronik No.: SWITCH9499
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2249 $
224.90 $

Prices

1,000 0.2249 $
2,000 0.1942 $
5,000 0.188 $
10,000 0.184 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Rightangle
Sealing
IP40
Dimension
3,0x1,2 mm
Total high/long
L3,2 mm
Operating temp.
-25 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.7 mm
Contact type
SPST-NO
Button version
Square
Ground
Yes Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?