Cart

B3U1100PB

OMRON B3U1100PB

image shown is a representation only

OMRON

TACT SMT 1.2x3x2.5 1,5N
Supplier: Omron
Matchcode: B3U1100PB
Rutronik No.: SWITCH8527
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1848 $
646.80 $

Prices

3,500 0.1848 $
7,000 0.1783 $
10,500 0.1751 $

Parameter

Termination
SMT
Operating force
1.5 N
Model Construct
Straight
Sealing
IP40
Dimension
3,0x2,5 mm
Total high/long
H1,6 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.4 mm
Contact type
SPST-NO
Button version
Round
Ground
Yes Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?