Cart

B3J6100

OMRON

18x12x10,3mm THT 1,3N black 2LE
Supplier: Omron
Matchcode: B3J6100
Rutronik No.: SWITCH9450
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.29 $
987.00 $

Prices

300 3.29 $
600 3.23 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Switch function
Off-Mom
Sealing
IP40
Illuminated
Yes Y/N
Operating temp.
-25 to 70 °C
Operating life
3000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Mounting
PCB
Button version
Square
Cap included
Yes Y/N
Dimension
18,0x12,0 mm
Total high/long
H10,3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?