Cart

B3FS1000

OMRON B3FS1000

image shown is a representation only

OMRON

6x6x3.1 SMT/G 0.98N AG
Supplier: Omron
Matchcode: B3FS1000
Rutronik No.: SWITCH8602
Unit Pack: 1500
MOQ: 4500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1313 $
590.85 $

Prices

4,500 0.1313 $
7,500 0.1267 $
13,500 0.1244 $

Parameter

Termination
SMT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H3,1 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?