Cart

B3F5000

OMRON

12x12x5 flattype 1.27N AG
Supplier: Omron
Matchcode: B3F5000
Rutronik No.: SWITCH9984
Unit Pack: 100
MOQ: 3000
package: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2355 $
706.50 $

Prices

3,000 0.2355 $
3,600 0.2272 $
7,400 0.2231 $

Parameter

Termination
THT
Operating force
1.3 N
Model Construct
Straight
Sealing
IP40
Dimension
12x12 mm
Total high/long
H5,0 mm
Operating temp.
-25 to 70 °C
Operating life
10000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
6.5 mm
Automotive
NO
Package
100
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?