Cart

B3F3125

OMRON B3F3125

image shown is a representation only

OMRON

6x6 Tactswitch RA THT 1,5N AG
Supplier: Omron
Matchcode: B3F3125
Rutronik No.: SWITCH7869
Unit Pack: 100
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2008 $
602.40 $

Prices

3,000 0.2008 $
4,000 0.1937 $
8,200 0.1902 $

Parameter

Termination
THT
Operating force
1.5 N
Model Construct
Rightangle
Sealing
IP40
Dimension
7,4x7,0 mm
Total high/long
L8,7 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.9 mm
Contact type
SPST-NO
Button version
Square
Ground
Yes Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?