Cart

B3F1000

OMRON B3F1000

image shown is a representation only

OMRON

6x6x4.3 Print 0.98N AG
Supplier: Omron
Matchcode: B3F1000
Rutronik No.: SCH903
Unit Pack: 1500
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0912 $
547.20 $

Prices

6,000 0.0912 $
10,500 0.088 $
19,500 0.086 $

Parameter

Termination
THT
Operating force
1.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H4,3 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
6.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?