Cart

A6SN2101

OMRON A6SN2101

image shown is a representation only

OMRON

DIP 2POL. SMT ACT.FLAT
Supplier: Omron
Matchcode: A6SN2101
Rutronik No.: SWITCH9505
Unit Pack: 60
MOQ: 60
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5641 $
33.85 $

Prices

60 0.5641 $
420 0.5128 $
720 0.4872 $
1,800 0.47 $
3,600 0.4615 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-30 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
7.0 mm
Height
3.5 mm
Width
7.5 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?