Cart

A6S9104PH

OMRON A6S9104PH

image shown is a representation only

OMRON

9 POL.SMT ACTUATOR RAISED
Supplier: Omron
Matchcode: A6S9104PH
Rutronik No.: SWITCH8796
Unit Pack: 700
MOQ: 2800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.854 $
2,391.20 $

Prices

2,800 0.854 $
4,900 0.8382 $
Article with this quantity is not orderable.

Parameter

Termination
SMT
No.of positions
9
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
23.80 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?