Cart

A6S8102PH

OMRON A6S8102PH

image shown is a representation only

OMRON

8 POL.SMT ACTUATOR FLUSHED
Supplier: Omron
Matchcode: A6S8102PH
Rutronik No.: SWITCH7337
Unit Pack: 900
MOQ: 900
Packaging: REEL
In Stock
1.15 $
1,035.00 $

Prices

900 1.15 $
1,800 0.9398 $
2,700 0.922 $
3,600 0.9132 $

Parameter

Termination
SMT
No.of positions
8
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
3 mm
Length
21.3 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?