Cart

A6S7102PH

OMRON A6S7102PH

image shown is a representation only

OMRON

7 POL. SMT ACT.FLAT
Supplier: Omron
Matchcode: A6S7102PH
Rutronik No.: SWITCH7336
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9328 $
839.52 $

Prices

900 0.9328 $
1,800 0.90 $
2,700 0.8837 $
4,500 0.8673 $

Parameter

Termination
SMT
No.of positions
7
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
18.7 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?