Cart

A6S6104PH

OMRON

6 pol. SMT low actuator
Supplier: Omron
Matchcode: A6S6104PH
Rutronik No.: SWITCH9398
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7254 $
507.78 $

Prices

700 0.7254 $
1,400 0.70 $
2,800 0.6872 $

Parameter

Termination
SMT
No.of positions
6
Model construct
TOP
Actuator
Raised
Tape sealed
No Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
16.2 mm
Height
3 mm
Width
6.2 mm
Sealing
SPLASH
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?