Cart

A6S1104H

OMRON

1 POL.SMT ACTUATOR raised
Supplier: Omron
Matchcode: A6S1104H
Rutronik No.: SWITCH9899
Unit Pack: 130
MOQ: 1040
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5597 $
582.09 $

Prices

1,040 0.5597 $
1,560 0.54 $
2,990 0.5302 $

Parameter

Termination
SMT
No.of positions
1
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
3.48 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?