Cart

A6S3102H

OMRON A6S3102H

image shown is a representation only

OMRON

3 POS. SMT ACT FLAT SEALTAPED
Supplier: Omron
Matchcode: A6S3102H
Rutronik No.: SWITCH5767
Unit Pack: 55
MOQ: 880
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6466 $
569.01 $

Prices

880 0.6466 $
1,320 0.6239 $
2,640 0.6126 $

Parameter

Termination
SMT
No.of positions
3
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
Length
8.6 mm
Height
3 mm
Width
6.2 mm
Sealing
NO
Ground
NO Y/N
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?