Cart

A6HR4104

OMRON

DIP SWITCH 4 POL SMT piano
Supplier: Omron
Matchcode: A6HR4104
Rutronik No.: SWITCH9540
Unit Pack: 70
MOQ: 350
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
637.00 $

Prices

350 1.82 $
490 1.76 $
980 1.73 $

Parameter

Termination
SMT
No.of positions
4
Model construct
Piano
Actuator
Raised
Tape sealed
No Y/N
Pitch
1.3 mm
Operating temp.
-30 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.2 mm
Height
4.2 mm
Width
6.0 mm
Sealing
IP40
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?