Cart

A6H2102PM

OMRON

2 pol. SMT FLAT ACT HALF PITCH
Supplier: Omron
Matchcode: A6H2102PM
Rutronik No.: SWITCH9925
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
575.00 $

Prices

500 1.15 $
1,000 1.11 $
1,500 1.09 $
3,000 1.07 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
1.3 mm
Operating temp.
-20 to 70 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
3.77 mm
Height
1.5 mm
Width
4.5 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?