Cart

A6H2102P

OMRON A6H2102P

image shown is a representation only

OMRON

DIP Half-pitch 2 Pos SMT Tape
Supplier: Omron
Matchcode: A6H2102P
Rutronik No.: SWITCH10764
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
1.78 $
7,120.00 $

Prices

4,000 1.78 $
8,000 1.61 $
12,000 1.54 $
28,000 1.48 $
56,000 1.45 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
1.5 mm
Length
3.77 mm
Width
4.5 mm
Pitch
1.3 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?